
* Images are for reference only
MT25QU256ABA8E12-MAAT TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT25QU256ABA8E12-MAAT TR
- JLCPCB Part #
- C7307825
- Package
- TPBGA-24(6x8)
- Description
- -40℃~+105℃ 1.7V~2V 1.8ms 166MHz 256Mbit SPI TPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.7559
200+
$5.4892
500+
$5.3062
1000+
$5.2147
Related Products
Welcome back, may I help you?