This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT25QU128ABB1EW7-CAUT TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT25QU128ABB1EW7-CAUT TR
JLCPCB Part #
C5678148
Package
WPDFN-8(5x6)
Description
-40℃~+85℃ 1.7V~2V 128Mbit SPI WPDFN-8(5x6) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.6485
200+ $4.2495
500+ $4.1066
1000+ $4.0376

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons