
* Images are for reference only
MT25QL512ABB8E12-0AAT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT25QL512ABB8E12-0AAT
- JLCPCB Part #
- C6105695
- Package
- TPBGA-24(6x8)
- Description
- -40℃~+105℃ 2.7V~3.6V 512Mbit SPI TPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9041
200+
$3.9522
500+
$3.8194
1000+
$3.7546
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?