This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT25QL512ABB1EW9-0SIT

Extended
Manufacturer
Micron Tech
MFR.Part #
MT25QL512ABB1EW9-0SIT
JLCPCB Part #
C2063401
Package
WPDFN-8(6x8)
Description
-40℃~+85℃ 100,000 cycles 120us 133MHz 2.7V~3.6V 20 Years 512Mbit SPI WPDFN-8(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.5991
10+ $20.6118
30+ $18.9030
100+ $17.4116

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons