This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT29F16G08ABCCBH1-10:C TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT29F16G08ABCCBH1-10:C TR
JLCPCB Part #
C19731776
Package
VBGA-100(12x18)
Description
0℃~+70℃ 100MHz 16Gbit 2.7V~3.6V Parallel VBGA-100(12x18) NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $44.6471
200+ $17.8149
500+ $17.2193
1000+ $16.9255
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons