This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M29W128GH70N6E

Extended
Manufacturer
Micron Tech
MFR.Part #
M29W128GH70N6E
JLCPCB Part #
C19376813
Package
TSOP-56
Description
-40℃~+85℃ 100,000 Cycles 128Mbit 2.7V~3.6V 20 Years 70ns Parallel TSOP-56 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 576

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.6625
200+ $3.0583
576+ $2.9555
1152+ $2.9058

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons