This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M29F800FB5AM6F2 TR

Extended
Manufacturer
Micron Tech
MFR.Part #
M29F800FB5AM6F2 TR
JLCPCB Part #
C19588093
Package
SO-44
Description
-40℃~+85℃ 100,000 Cycles 1s 20 Years 4.5V~5.5V 8Mbit 8us Parallel SO-44 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5119
200+ $2.5993
500+ $2.5110
1000+ $2.4693
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons