This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M29DW641F60ZE6E

Extended
Manufacturer
Micron Tech
MFR.Part #
M29DW641F60ZE6E
JLCPCB Part #
C19572949
Package
TFBGA-48(6x8)
Description
-40℃~+85℃ 100,000 Cycles 100uA 2.7V~3.6V 20 Years 64Mbit 70ns Parallel TFBGA-48(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 187

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.9383
187+ $3.9654
561+ $3.8337
935+ $3.7679

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons