
* Images are for reference only
SST39WF400B-70-4I-B3KE
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SST39WF400B-70-4I-B3KE
- JLCPCB Part #
- C633413
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 1.65V~1.95V 100 Years 100,000 cycles 40uA 50ms 5MHz TFBGA-48(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 480
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3039
200+
$0.8927
480+
$0.8606
960+
$0.8461
Related Products
Welcome back, may I help you?