
* Images are for reference only
EDBA164B2PF-1D-F-R TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- EDBA164B2PF-1D-F-R TR
- JLCPCB Part #
- C20530508
- Package
- -
- Description
- -30℃~+85℃ 1.14V~1.95V 16Gbit 533MHz - SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$58.7321
200+
$23.4354
500+
$22.6519
1000+
$22.2650
Related Products

EDBA164B2PR-1D-F-R TR
Micron Tech
$30.2571

NDQ46PFP-7NET TR
Insignis Technology Corporation
$26.4393

NDQ46PFP-7XIT TR
Insignis Technology Corporation
$27.3416

MT52L512M32D2PU-107 WT:B
Micron Tech
$72.9696

MT40A1G16TD-062E AUT:F TR
Micron Tech
$45.9990

MT52L256M64D2FT-107 WT:B TR
Micron Tech
$36.0401
Welcome back, may I help you?