
* Images are for reference only
MT47H32M16CC-37E:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H32M16CC-37E:B
- JLCPCB Part #
- C20494211
- Package
- 84-FBGA (12x12.5)
- Description
- 0℃~+85℃ 1.7V~1.9V 267MHz 512Mbit Auto precharge function、Dynamic on-chip termination、Output enable DDR2 SDRAM 84-FBGA (12x12.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.4030
200+
$11.7330
500+
$11.3412
1000+
$11.1470
Welcome back, may I help you?