This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M25P16-VMN3TPB

Extended
Manufacturer
Micron Tech
MFR.Part #
M25P16-VMN3TPB
JLCPCB Part #
C19454975
Package
SO-8
Description
-40℃~+125℃ 100,000 cycles 100uA 16Mbit 2.7V~3.6V 20 Years 640us 75MHz SPI SO-8 NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2500

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1524
200+ $1.2581
500+ $1.2169
1000+ $1.1963
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons