
* Images are for reference only
IS42S16320B-75ETLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S16320B-75ETLI
- JLCPCB Part #
- C20491097
- Package
- 54-TSOP II
- Description
- -40℃~+85℃ 133MHz 3.3V 512Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$45.4394
216+
$18.1311
540+
$17.5248
972+
$17.2257
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S16320B-75ETL
ISSI(Integrated Silicon Solution)
$38.5150

IS42S16320B-7TLI
ISSI(Integrated Silicon Solution)
$24.6196

AS4C16M16S-6TANTR
Micron Tech
$7.9150

MT48LC16M16A2P-75 L:D
Micron Tech
$17.8239

MT48LC16M8A2P-7E:L TR
Micron Tech
$13.8311

IS45S16400F-7TLA1-TR
ISSI(Integrated Silicon Solution)
$9.4989