
* Images are for reference only
AS4C64M16MD1-5BCNTR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- AS4C64M16MD1-5BCNTR
- JLCPCB Part #
- C20514719
- Package
- 60-FBGA (8x10)
- Description
- -25℃~+85℃ 1.7V~1.95V 1Gbit 200MHz 60-FBGA (8x10) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4027
200+
$5.3479
500+
$5.1697
1000+
$5.0814
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?