This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C32M16D2-25BIN

Extended
Manufacturer
Micron Tech
MFR.Part #
AS4C32M16D2-25BIN
JLCPCB Part #
C20566222
Package
84-TFBGA (8x12.5)
Description
-40℃~+95℃ 1.7V~1.9V 400MHz 512Mbit 84-TFBGA (8x12.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 209

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.1964
209+ $4.0699
418+ $3.9330
1045+ $3.8654

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons