This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C16M16S-7TCN

Extended
Manufacturer
Micron Tech
MFR.Part #
AS4C16M16S-7TCN
JLCPCB Part #
C20450768
Package
54-TSOP II
Description
0℃~+70℃ 143MHz 256Mbit 3V~3.6V 54-TSOP II SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 108

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3720
216+ $2.1443
540+ $2.0722
972+ $2.0370

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons