
* Images are for reference only
dsPIC33EV32GM003T-I/M5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33EV32GM003T-I/M5
- JLCPCB Part #
- C622839
- Package
- UQFN-36-EP(5x5)
- Description
- -40℃~+85℃ 25 280MHz 32KB 4.5V~5.5V UQFN-36-EP(5x5) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6225
200+
$3.3376
500+
$3.2204
1000+
$3.1626
Welcome back, may I help you?