
* Images are for reference only
MCP6022T-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP6022T-E/SN
- JLCPCB Part #
- C623664
- Package
- SOIC-8
- Description
- -40℃~+125℃ 10MHz 1mA 1pA 1pA 2 2.5V~5.5V 3.5uV/℃ 30mA 500uV 7V 7V/us 8.7nV/√Hz@10kHz 90dB Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2244
Minimum: 1
Full Reel: 3300
$0.01
Add To List
Available Order Qty: 2241
In-stock Item Pricing
Qty Unit Price
1+
$1.3690
10+
$1.1451
30+
$1.0227
100+
$0.8842
500+
$0.8230
1000+
$0.7940
Related Products
Welcome back, may I help you?