This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MIC5245-2.7BM5TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
MIC5245-2.7BM5TR
JLCPCB Part #
C3749350
Package
SOT-23-5
Description
-40℃~+125℃ 1 150mA 150uA 2.7V 250mV@(150mA) 50dB@(120Hz) 6V Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2065
1000+ $0.0799
2500+ $0.0771
5000+ $0.0757

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons