
* Images are for reference only
dsPIC33EP64GS505-I/PT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33EP64GS505-I/PT
- JLCPCB Part #
- C633655
- Package
- TQFP-48-EP(7x7)
- Description
- -40℃~+85℃ 280MHz 35 3V~3.6V 64KB TQFP-48-EP(7x7) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5320
250+
$5.6241
500+
$5.4260
1000+
$5.3293
Welcome back, may I help you?