
* Images are for reference only
KVX2162-23-0/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- KVX2162-23-0/TR
- JLCPCB Part #
- C3272782
- Package
- SOT-23-3
- Description
- -55℃~+125℃ 22V 26pF@0V,1MHz Independent SOT-23-3 Diodes - Variable Capacitance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0482
200+
$2.7278
500+
$2.6314
1000+
$2.5849
Welcome back, may I help you?