
* Images are for reference only
dsPIC33EP64GP504-I/TL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33EP64GP504-I/TL
- JLCPCB Part #
- C639673
- Package
- VTLA-44(6x6)
- Description
- -40℃~+85℃ 16 Bit 35 3V~3.6V 4KB 64KB Built-in FLASH dsPIC VTLA-44(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 61
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6307
200+
$3.7277
500+
$3.5961
1000+
$3.5319
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?