
* Images are for reference only
ATMEGA324PB-AN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATMEGA324PB-AN
- JLCPCB Part #
- C1337269
- Package
- TQFP-44(10x10)
- Description
- -40℃~+105℃ 1.8V~5.5V 1KB 20MHz 2KB 32KB 39 8 Bit AVR Built-in FLASH TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9951
10+
$4.2861
30+
$3.8656
160+
$3.4402
480+
$3.2436
960+
$3.1550
Related Products
Welcome back, may I help you?