
PIC32MX250F128DT-50I/TL
- Manufacturer
- MFR.Part #
- PIC32MX250F128DT-50I/TL
- JLCPCB Part #
- C624582
- Package
- VTLA-44(6x6)
- Description
- 10bit 128KB 2.3V~3.6V 33 50MHz FLASH PIC VTLA-44(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991a2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | VTLA-44(6x6) | |
| CPU Maximum Speed | 50MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 2.3V~3.6V | |
| CPU Core | PIC | |
| Number of I/O | 33 | |
| ADC (Bit) | 10bit |

* Images are for reference only
PIC32MX250F128DT-50I/TL
Extended- Manufacturer
- MFR.Part #
- PIC32MX250F128DT-50I/TL
- JLCPCB Part #
- C624582
- Package
- VTLA-44(6x6)
- Description
- 10bit 128KB 2.3V~3.6V 33 50MHz FLASH PIC VTLA-44(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991a2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PIC32MX250F128DT-50I/TL
Extended- Manufacturer
- MFR.Part #
- PIC32MX250F128DT-50I/TL
- JLCPCB Part #
- C624582
- Package
- VTLA-44(6x6)
- Description
- 10bit 128KB 2.3V~3.6V 33 50MHz FLASH PIC VTLA-44(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- ECCN
- 3A991a2
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PIC32MX250F128DT-50I/TL Specifications
PIC32MX250F128DT-50I/TL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Microchip Tech | |
| Package | VTLA-44(6x6) | |
| CPU Maximum Speed | 50MHz | |
| Program Memory Type | FLASH | |
| Program Storage Size | 128KB | |
| Voltage - Supply | 2.3V~3.6V | |
| CPU Core | PIC | |
| Number of I/O | 33 | |
| ADC (Bit) | 10bit |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PIC32MX250F128DT-50I/TL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PIC32MX250F128DT-50I/TL Documents
PIC32MX250F128DT-50I/TL datasheets or manufacturer documentation.
Datasheet: PIC32MX250F128DT-50I/TL Datasheet (PDF)
PIC32MX250F128DT-50I/TL Schematic Symbol & PCB Footprint
The PIC32MX250F128DT-50I/TL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.