
* Images are for reference only
dsPIC33CK256MP203-I/M5
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC33CK256MP203-I/M5
- JLCPCB Part #
- C638730
- Package
- UQFN-36-EP(5x5)
- Description
- -40℃~+85℃ 256KB 29 3V~3.6V Interrupt response、Integrated ADC interface、Integrated PWM control、Low-power mode、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Zero-overhead loop UQFN-36-EP(5x5) Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$3.7647
10+
$3.6683
30+
$3.6040
100+
$3.5398
Welcome back, may I help you?