
* Images are for reference only
ZL40240LDG1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ZL40240LDG1
- JLCPCB Part #
- C1520127
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.35V~3.465V 10 250MHz 3 QFN-32-EP(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6048
200+
$2.1691
490+
$2.0936
980+
$2.0551
Welcome back, may I help you?