
* Images are for reference only
ZL40227LDF1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ZL40227LDF1
- JLCPCB Part #
- C2672903
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 2 2.375V~3.465V 750MHz 8 QFN-32-EP(5x5) Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5551
200+
$2.9248
500+
$2.8217
1000+
$2.7702
Related Products
Welcome back, may I help you?