
* Images are for reference only
VXM7-1362-50M0000000
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- VXM7-1362-50M0000000
- JLCPCB Part #
- C6750205
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 40Ω 50MHz ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2168
200+
$1.6823
500+
$1.6259
1000+
$1.5985
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

SXT32417EC48-19.6608M
Suntsu Electronics, Inc.
$0.8444

SXT32410EA27-13.560M
Suntsu Electronics, Inc.
$0.5608

SXT32419DC07-29.4912M
Suntsu Electronics, Inc.
$1.0764

SXT3248BA07-13.000M
Suntsu Electronics, Inc.
$0.9749

SXT32419EA48-19.6608M
Suntsu Electronics, Inc.
$0.8266

SXT3247AA17-27.000M
Suntsu Electronics, Inc.
$1.3745
Welcome back, may I help you?