
* Images are for reference only
SXT32419DC07-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DC07-29.4912M
- JLCPCB Part #
- C5941930
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 19pF 29.4912MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0745
200+
$0.4295
500+
$0.4150
1000+
$0.4070
Related Products

SXT32410DC07-29.4912M
Suntsu Electronics, Inc.
$1.0745

SXT32419DA07-29.4912M
Suntsu Electronics, Inc.
$1.0423

SXT32419DB07-29.4912M
Suntsu Electronics, Inc.
$1.0584

SXT32422AA27-52.000M
Suntsu Electronics, Inc.
$0.9297

SXT32410CB48-14.31818M
Suntsu Electronics, Inc.
$1.0552

SXT32410CC17-16.384M
Suntsu Electronics, Inc.
$1.0938