
* Images are for reference only
UPD301C/KYX
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- UPD301C/KYX
- JLCPCB Part #
- C3226159
- Package
- VQFN-40(6x6)
- Description
- -40℃~+85℃ 1.2V、1.8V、3.3V、5V PD 3.0 VQFN-40(6x6) USB Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0046
10+
$5.1954
30+
$4.7025
100+
$4.2883
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?