This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC24FJ128GU406-E/MR

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC24FJ128GU406-E/MR
JLCPCB Part #
C1015855
Package
QFN-64(9x9)
Description
-40℃~+125℃ 10bit 10bit、12bit 128KB 16 Bit 2V~3.6V 32KB 32MHz Built-in FLASH PIC QFN-64(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0457
200+ $1.5660
500+ $1.5114
1000+ $1.4840
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons