
* Images are for reference only
TC74A0-3.3VCTTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC74A0-3.3VCTTR
- JLCPCB Part #
- C145377
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 10uA 2.7V~5.5V 8bit I2C、SMBus ±2℃ SOT-23-5 Temperature Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$2.4024
10+
$2.0418
30+
$1.8142
100+
$1.5834
500+
$1.4777
1000+
$1.4328
Related Products
Welcome back, may I help you?