
* Images are for reference only
PIC24FJ256GA110-I/PF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- PIC24FJ256GA110-I/PF
- JLCPCB Part #
- C1337133
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 16 Bit 16KB 256KB 2V~3.6V 32MHz 85 Built-in FLASH PIC TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.4902
10+
$13.8250
30+
$12.6733
100+
$11.6682
Related Products
Welcome back, may I help you?