
* Images are for reference only
TC7109ACPL
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC7109ACPL
- JLCPCB Part #
- C648117
- Package
- PDIP-40
- Description
- 0.2LSB 0℃~+70℃ 1 12 1MHz~5MHz 5V Auto calibration、Input buffer、Bipolar input External、Built-in External、Built-in Parallel port Yes PDIP-40 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0612
10+
$6.0683
30+
$5.4883
100+
$5.0015
Related Products
Welcome back, may I help you?