
* Images are for reference only
1N914
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N914
- JLCPCB Part #
- C5444762
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 1.2V@50mA 200mA 2A 500nA@75V 75V DO-35 Diodes - General Purpose
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 73
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$2.2590
10+
$1.9250
30+
$1.7163
100+
$1.5012
500+
$1.4049
1000+
$1.3631
Related Products
Welcome back, may I help you?