
* Images are for reference only
TC51N2202ECBTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC51N2202ECBTR
- JLCPCB Part #
- C626551
- Package
- SOT-23A-3
- Description
- -40℃~+85℃@(Tj) 1 13ms 2.2V 700mV~10V Active Low No No Open Drain Voltage Monitor SOT-23A-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3901
200+
$0.5380
500+
$0.5203
1000+
$0.5107
Related Products
Welcome back, may I help you?