This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

JANTX1N4461C

Extended
Manufacturer
Microchip Tech
MFR.Part #
JANTX1N4461C
JLCPCB Part #
C5773957
Package
DO-41
Description
-65℃~+175℃ 1 Independent 1.5W 2.5Ω 200Ω 5uA@4.08V 6.8V ±2% DO-41 Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $45.5704
200+ $18.1831
500+ $17.5759
1000+ $17.2764
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons