
* Images are for reference only
TC2117-2.5VDBTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC2117-2.5VDBTR
- JLCPCB Part #
- C622722
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 1.2V@(800mA) 130uA 2.5V 55dB@(1kHz) 6V 800mA Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$2.6449
10+
$2.2551
30+
$2.0119
100+
$1.7622
500+
$1.6494
1000+
$1.6011
Welcome back, may I help you?