
* Images are for reference only
TC2117-1.8VDBTR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC2117-1.8VDBTR
- JLCPCB Part #
- C622721
- Package
- SOT-223-3
- Description
- -40℃~+125℃ 1 1.2V@(800mA) 1.8V 130uA 55dB@(1kHz) 6V 800mA Fixed Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4832
200+
$0.1870
500+
$0.1804
1000+
$0.1772
Related Products
Welcome back, may I help you?