
* Images are for reference only
TC1107-2.8VUA
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1107-2.8VUA
- JLCPCB Part #
- C631894
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Tj) 1 2.8V 300mA 480mV@(300mA) 50uA 60dB@(1kHz) 6V Fixed Over Current Protection、Over Temperature Protection Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5914
200+
$0.2289
500+
$0.2208
1000+
$0.2176
Related Products
Welcome back, may I help you?