This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCP1321T-46CE/OT

Extended
Manufacturer
Microchip Tech
MFR.Part #
MCP1321T-46CE/OT
JLCPCB Part #
C625296
Package
SOT-23-5
Description
-40℃~+125℃@(TA) 1 1V~5.5V 200ms 4.6V Active Low Open-drain Voltage monitor Watchdog timer、Manual reset input SOT-23-5 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6647
200+ $0.2585
500+ $0.2489
1000+ $0.2441
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons