This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC18LF46J13-I/PT

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC18LF46J13-I/PT
JLCPCB Part #
C634650
Package
TQFP-44(10x10)
Description
-40℃~+85℃ 10bit、12bit 2V~2.75V 3.8KB 34 48MHz 64KB 8 Bit Built-in FLASH PIC TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 160

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.8489
200+ $2.2638
500+ $2.1851
1000+ $2.1450

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons