
* Images are for reference only
MIC5239YMM-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC5239YMM-TR
- JLCPCB Part #
- C628184
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Tj) 1 1.24V~20V 23uA 30V 350mV@(500mA) 500mA Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9361
200+
$2.2975
500+
$2.2170
1000+
$2.1768
Related Products