
* Images are for reference only
TC1073-1.8VCH713
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- TC1073-1.8VCH713
- JLCPCB Part #
- C626411
- Package
- SOT-23-6
- Description
- -40℃~+125℃@(Tj) 1 1.8V 100mA 250mV@(100mA) 64dB@(1kHz) 6V 80uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4241
10+
$1.1817
30+
$1.0484
100+
$0.8975
500+
$0.8301
1000+
$0.7996
Welcome back, may I help you?