
TC623CEOA
- Manufacturer
- MFR.Part #
- TC623CEOA
- JLCPCB Part #
- C636917
- Package
- SOIC-8
- Description
- 2.7V~4.5V ±3℃ SOIC-8 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Voltage - Supply | 2.7V~4.5V | |
| Tolerance | ±3℃ |

* Images are for reference only
TC623CEOA
Extended- Manufacturer
- MFR.Part #
- TC623CEOA
- JLCPCB Part #
- C636917
- Package
- SOIC-8
- Description
- 2.7V~4.5V ±3℃ SOIC-8 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TC623CEOA
Extended- Manufacturer
- MFR.Part #
- TC623CEOA
- JLCPCB Part #
- C636917
- Package
- SOIC-8
- Description
- 2.7V~4.5V ±3℃ SOIC-8 Temperature Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC623CEOA Specifications
TC623CEOA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Microchip Tech | |
| Package | SOIC-8 | |
| Voltage - Supply | 2.7V~4.5V | |
| Tolerance | ±3℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC623CEOA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC623CEOA Documents
TC623CEOA datasheets or manufacturer documentation.
Datasheet: TC623CEOA Datasheet (PDF)
TC623CEOA Schematic Symbol & PCB Footprint
The TC623CEOA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.