
* Images are for reference only
AT34C02BN-10SU-1.7
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- AT34C02BN-10SU-1.7
- JLCPCB Part #
- C7218017
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~3.6V 100 Years 2Kbit 400kHz 5ms I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0713
2000+
$0.0285
5000+
$0.0275
10000+
$0.0270
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?