
* Images are for reference only
SY10EP53VKI
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY10EP53VKI
- JLCPCB Part #
- C19469217
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 1 275ps 3GHz 3V~5.5V 50ps 50ps Asynchronous Complementary type D-Type Rising Edge Set and Reset MSOP-10 Flip Flops
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8348
200+
$3.5256
500+
$3.4080
1000+
$3.3500
Related Products
Welcome back, may I help you?