
* Images are for reference only
SY10EP16VKC
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY10EP16VKC
- JLCPCB Part #
- C19564744
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 250ps 3V~5.5V SY10EP Unidirectional MSOP-8 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1590
200+
$4.8517
500+
$4.6889
1000+
$4.6100
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?