
* Images are for reference only
ATTINY167-15SZ
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- ATTINY167-15SZ
- JLCPCB Part #
- C3234865
- Package
- SOIC-20-300mil
- Description
- -40℃~+125℃ 10bit 16 16KB 16MHz 2.7V~5.5V 512Byte 512Byte 8 Bit AVR Built-in FLASH SOIC-20-300mil Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4597
200+
$0.9521
500+
$0.9184
1500+
$0.9023
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?