
* Images are for reference only
SY100EP32VKG-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- SY100EP32VKG-TR
- JLCPCB Part #
- C632334
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 3V~5.5V 4GHz Asynchronous Divide-by-2 Falling Edge、Rising Edge MSOP-8 Counters, Dividers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1950
200+
$1.6243
500+
$1.5665
1000+
$1.5392
Welcome back, may I help you?